LD1-390-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.164
Unit Price: 0,39000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,18324 €
Datasheet
39 µH Unshielded Drum Core, Wirewound Inductor 630 mA 587mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1-390-R

DigiKey Part Number
283-LD1-390-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD1-390-R
Description
FIXED IND 39UH 630MA 587 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 630 mA 587mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD1-390-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
680mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
587mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0403-390KLBourns Inc.1.164118-SDR0403-390KLCT-ND0,39000 €Direct
SC43-390Signal Transformer0SC43-390-ND0,18324 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,60187 €1.203,74 €
Manufacturers Standard Package
Unit Price without VAT:0,60187 €
Unit Price with VAT:0,71623 €