LD1-330-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.713
Unit Price: 0,40000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,17351 €
Datasheet
33 µH Unshielded Drum Core, Wirewound Inductor 660 mA 540mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1-330-R

DigiKey Part Number
283-LD1-330-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD1-330-R
Description
FIXED IND 33UH 660MA 540 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 660 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD1-330-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Unshielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,60944 €1.218,88 €
Manufacturers Standard Package
Unit Price without VAT:0,60944 €
Unit Price with VAT:0,72523 €