
LD1-1R4-R | |
|---|---|
DigiKey Part Number | 283-LD1-1R4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1-1R4-R |
Description | FIXED IND 1.4UH 2.47A 38 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Unshielded Drum Core, Wirewound Inductor 2.47 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-1R4-R Models |
Category | Current - Saturation (Isat) 3.41A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60187 € | 1.203,74 € |
| Unit Price without VAT: | 0,60187 € |
|---|---|
| Unit Price with VAT: | 0,71623 € |

