1 µH Unshielded Drum Core, Wirewound Inductor 2.66 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1-1R0-R

DigiKey Part Number
513-1715-2-ND - Tape & Reel (TR)
513-1715-1-ND - Cut Tape (CT)
513-1715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1-1R0-R
Description
FIXED IND 1UH 2.66A 33 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.66 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD1-1R0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.46A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
33mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.398 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,01000 €10,10 €
1000,83060 €83,06 €
1.0000,70256 €702,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,65057 €1.301,14 €
4.0000,61359 €2.454,36 €
6.0000,59297 €3.557,82 €
10.0000,57399 €5.739,90 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €

Other Suppliers on DigiKey

2.398In Stock
Ships from WEC