120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN5VSOS24121C2

DigiKey Part Number
283-LAN5VSOS24121C2TR-ND - Tape & Reel (TR)
283-LAN5VSOS24121C2CT-ND - Cut Tape (CT)
283-LAN5VSOS24121C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN5VSOS24121C2
Description
MOD TRANS LAN 10GB-T 1 PORT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.535" L x 0.472" W (13.60mm x 12.00mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,43500 €24,35 €
252,33760 €58,44 €
502,26640 €113,32 €
1002,19690 €219,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3502,05617 €719,66 €
7001,99217 €1.394,52 €
1.0501,95553 €2.053,31 €
1.7501,91019 €3.342,83 €
2.4501,88082 €4.608,01 €
3.5001,85013 €6.475,45 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €