
LAN4VSOPS24151C2 | |
|---|---|
DigiKey Part Number | 283-LAN4VSOPS24151C2TR-ND - Tape & Reel (TR) 283-LAN4VSOPS24151C2CT-ND - Cut Tape (CT) 283-LAN4VSOPS24151C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN4VSOPS24151C2 |
Description | MOD TRANS LAN 5GB-T 1P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.535" L x 0.472" W (13.60mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 5G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,41760 € | 35,44 € |
| 50 | 1,37480 € | 68,74 € |
| 100 | 1,33310 € | 133,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,24831 € | 436,91 € |
| 700 | 1,20980 € | 846,86 € |
| 1.050 | 1,18772 € | 1.247,11 € |
| 1.750 | 1,16039 € | 2.030,68 € |
| 2.450 | 1,14269 € | 2.799,59 € |
| 3.500 | 1,12417 € | 3.934,59 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |



