
LAN3VSOPD48151C2 | |
|---|---|
DigiKey Part Number | 283-LAN3VSOPD48151C2TR-ND - Tape & Reel (TR) 283-LAN3VSOPD48151C2CT-ND - Cut Tape (CT) 283-LAN3VSOPD48151C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN3VSOPD48151C2 |
Description | MOD TRANS LAN 2.5GB-T 2P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.171" L x 0.317" W (29.75mm x 8.05mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,11120 € | 52,78 € |
| 50 | 2,04700 € | 102,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,90953 € | 362,81 € |
| 380 | 1,85047 € | 703,18 € |
| 570 | 1,81665 € | 1.035,49 € |
| 950 | 1,77477 € | 1.686,03 € |
| 1.330 | 1,74762 € | 2.324,33 € |
| 1.900 | 1,71925 € | 3.266,57 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


