
LAN2VSOD48351C2 | |
|---|---|
DigiKey Part Number | 283-LAN2VSOD48351C2TR-ND - Tape & Reel (TR) 283-LAN2VSOD48351C2CT-ND - Cut Tape (CT) 283-LAN2VSOD48351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSOD48351C2 |
Description | MOD TRANS LAN 1000B-T 2 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,90600 € | 47,65 € |
| 50 | 1,84820 € | 92,41 € |
| 100 | 1,79180 € | 179,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,68910 € | 506,73 € |
| 600 | 1,63678 € | 982,07 € |
| 900 | 1,60681 € | 1.446,13 € |
| 1.500 | 1,56971 € | 2.354,57 € |
| 2.100 | 1,54568 € | 3.245,93 € |
| 3.000 | 1,52054 € | 4.561,62 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |












