1 F (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 F (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 70°C
Coin Cell Supercapacitors for real-time clock (RTC) backup
What is the difference between a battery and a supercapacitor?

KVR-5R0C105-R

DigiKey Part Number
283-KVR-5R0C105-R-ND
Manufacturer
Manufacturer Product Number
KVR-5R0C105-R
Description
SUPERCAPACITOR COIN 5V 1F CYL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
1 F
Size / Dimension
0.819" Dia (20.80mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.319" (8.10mm)
Voltage - Rated
5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
30Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDC105Z5R5CCornell Dubilier Knowles8.703338-EDC105Z5R5C-ND4,29000 €Similar
In-Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,28600 €32,86 €
502,78660 €139,33 €
1002,63220 €263,22 €
5002,37098 €1.185,49 €
1.0002,29006 €2.290,06 €
2.5002,20456 €5.511,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €