



KR-5R5C474H-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5C474H-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5C474H-R |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 mF | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC474Z5R5C | Cornell Dubilier Knowles | 443 | 338-EDC474Z5R5C-ND | 4,21000 € | Parametric Equivalent |
| SCE5R5C474 | Sruite Electronic Technology (US) | 4.965 | 3239-SCE5R5C474-ND | 1,58400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,34300 € | 43,43 € |
| 50 | 3,72620 € | 186,31 € |
| 100 | 3,53530 € | 353,53 € |
| 500 | 3,21228 € | 1.606,14 € |
| 1.000 | 3,11222 € | 3.112,22 € |
| 2.500 | 3,00648 € | 7.516,20 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

