
KLKE-8 | |
|---|---|
DigiKey Part Number | 283-KLKE-8-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-8 |
Description | FUSE EV 8A 600VAC/DC NO TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.02243 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 5 | 13,71400 € | 68,57 € |
| 10 | 12,65300 € | 126,53 € |
| 50 | 10,48740 € | 524,37 € |
| 100 | 9,66700 € | 966,70 € |
| 250 | 8,67352 € | 2.168,38 € |
| 800 | 7,54608 € | 6.036,86 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |

