
KLKE-8-1P | |
|---|---|
DigiKey Part Number | 283-KLKE-8-1P-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-8-1P |
Description | FUSE EV 8A 600VAC/DC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.02243 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 € | 21,01 € |
| 5 | 17,43000 € | 87,15 € |
| 10 | 16,08000 € | 160,80 € |
| 50 | 13,32440 € | 666,22 € |
| 100 | 12,28050 € | 1.228,05 € |
| 250 | 11,01608 € | 2.754,02 € |
| 540 | 10,04587 € | 5.424,77 € |
| Unit Price without VAT: | 21,01000 € |
|---|---|
| Unit Price with VAT: | 25,00190 € |

