
KLKE-6-AT | |
|---|---|
DigiKey Part Number | 283-KLKE-6-AT-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-6-AT |
Description | FUSE EV 6A 600VAC/DC AT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 1.532" L (11.90mm x 38.90mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,92000 € | 21,92 € |
| 5 | 18,18800 € | 90,94 € |
| 10 | 16,78100 € | 167,81 € |
| 50 | 13,90440 € | 695,22 € |
| 100 | 12,81460 € | 1.281,46 € |
| 250 | 11,49472 € | 2.873,68 € |
| 540 | 10,48198 € | 5.660,27 € |
| Unit Price without VAT: | 21,92000 € |
|---|---|
| Unit Price with VAT: | 26,08480 € |

