
KLKE-20-AT | |
|---|---|
DigiKey Part Number | 283-KLKE-20-AT-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-20-AT |
Description | FUSE EV 20A 600VAC/DC AT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.469" Dia x 1.532" L (11.90mm x 38.90mm) |
Current Rating (Amps) 20A | DC Cold Resistance 0.00531 Ohms |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,36000 € | 22,36 € |
| 5 | 18,55400 € | 92,77 € |
| 10 | 17,11700 € | 171,17 € |
| 50 | 14,18280 € | 709,14 € |
| 100 | 13,07100 € | 1.307,10 € |
| 250 | 11,72440 € | 2.931,10 € |
| 540 | 10,69094 € | 5.773,11 € |
| Unit Price without VAT: | 22,36000 € |
|---|---|
| Unit Price with VAT: | 26,60840 € |

