
JB2-20/J | |
|---|---|
DigiKey Part Number | 283-JB2-20/J-ND |
Manufacturer | |
Manufacturer Product Number | JB2-20/J |
Description | JUMPER BARRIER BLK 20POS SPADE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Eaton - Electronics Division | Pitch 0.375" (9.53mm) |
Packaging Bulk | Style Around Barrier, Spade |
Part Status Active | For Use With/Related Products Magnum® A2000, CB2000 and LP2000 Series |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,41720 € | 841,72 € |
| Unit Price without VAT: | 8,41720 € |
|---|---|
| Unit Price with VAT: | 10,01647 € |

