
JB1-05/J | |
|---|---|
DigiKey Part Number | 283-JB1-05/J-ND |
Manufacturer | |
Manufacturer Product Number | JB1-05/J |
Description | JUMPER BARRIER BLK 5POS SPADE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Eaton - Electronics Division | Pitch 0.325" (8.26mm) |
Packaging Bulk | Style Around Barrier, Spade |
Part Status Active | For Use With/Related Products Magnum® A1000 and CB1000 Series |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63050 € | 63,05 € |
| Unit Price without VAT: | 0,63050 € |
|---|---|
| Unit Price with VAT: | 0,75030 € |

