
JB1-03/J | |
|---|---|
DigiKey Part Number | 283-JB1-03/J-ND |
Manufacturer | |
Manufacturer Product Number | JB1-03/J |
Description | JUMPER BARRIER BLK 3POS SPADE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 3 | |
Pitch | 0.325" (8.26mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | Magnum® A1000 and CB1000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,51540 € | 51,54 € |
| Unit Price without VAT: | 0,51540 € |
|---|---|
| Unit Price with VAT: | 0,61333 € |

