
JA2-12/J | |
|---|---|
DigiKey Part Number | 283-JA2-12/J-ND |
Manufacturer | |
Manufacturer Product Number | JA2-12/J |
Description | JUMPER BARRIER BLK 12POS RING |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Barrier Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 12 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | Magnum® A2000, CB2000 and LP2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,55590 € | 455,59 € |
| Unit Price without VAT: | 4,55590 € |
|---|---|
| Unit Price with VAT: | 5,42152 € |

