
IEC-5X20MM-HI-POWER-KIT | |
|---|---|
DigiKey Part Number | 283-IEC-5X20MM-HI-POWER-KIT-ND |
Manufacturer | |
Manufacturer Product Number | IEC-5X20MM-HI-POWER-KIT |
Description | KIT IEC 5X20MM HIGH POWER FUSES |
Customer Reference | |
Detailed Description | Cartridge, Ceramic Fuse Kit 1.60 ~ 20A 420VAC ~ 600VAC, 400VDC Holder 60 Pieces (12 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Cartridge, Ceramic | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 420VAC ~ 600VAC, 400VDC | |
Current Rating (Amps) | 1.60 ~ 20A | |
Quantity | 60 Pieces (12 Values - 5 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,13000 € | 98,13 € |
| 10 | 85,21400 € | 852,14 € |
| Unit Price without VAT: | 98,13000 € |
|---|---|
| Unit Price with VAT: | 116,77470 € |


