


ICL601D09MIB | |
|---|---|
DigiKey Part Number | 283-ICL601D09MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL601D09MIB |
Description | ICL 60 OHM 20% 1A 9.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 60 Ohms ±20% 1 A 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
Diameter | 0.374" (9.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,12080 € | 12,08 € |
| 250 | 0,10868 € | 27,17 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,09248 € | 92,48 € |
| 5.000 | 0,07657 € | 382,85 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

