


ICL500D30MIC | |
|---|---|
DigiKey Part Number | 283-ICL500D30MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL500D30MIC |
Description | ICL 5 OHM 20% 14A 34MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 14 A 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 14 A | |
Diameter | 1.339" (34.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,65600 € | 13,28 € |
| 10 | 2,45100 € | 24,51 € |
| 50 | 2,03340 € | 101,67 € |
| 100 | 1,87570 € | 187,57 € |
| 250 | 1,68500 € | 421,25 € |
| 500 | 1,55298 € | 776,49 € |
| 1.000 | 1,43057 € | 1.430,57 € |
| 5.000 | 1,19516 € | 5.975,80 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

