Inrush Current Limiter 5 Ohms ±20% 9 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 5 Ohms ±20% 9 A 0.906" (23.00mm)
Power NTCs for Inrush Current Limiting

ICL500D20MIC

DigiKey Part Number
283-ICL500D20MIC-ND
Manufacturer
Manufacturer Product Number
ICL500D20MIC
Description
ICL 5 OHM 20% 9A 23MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 9 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
9 A
Diameter
0.906" (23.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
51,34000 €6,70 €
101,23500 €12,35 €
501,02480 €51,24 €
1000,94550 €94,55 €
3000,83167 €249,50 €
5000,78330 €391,65 €
1.0000,72188 €721,88 €
5.0000,59587 €2.979,35 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €