Inrush Current Limiter 5 Ohms ±20% 3 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 5 Ohms ±20% 3 A 0.335" (8.50mm)
Power NTCs for Inrush Current Limiting

ICL500D07MIB

DigiKey Part Number
283-ICL500D07MIB-ND
Manufacturer
Manufacturer Product Number
ICL500D07MIB
Description
ICL 5 OHM 20% 3A 8.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 3 A 0.335" (8.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
Diameter
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
50,15000 €0,75 €
100,13800 €1,38 €
500,11440 €5,72 €
1000,10560 €10,56 €
2500,09496 €23,74 €
5000,08762 €43,81 €
1.0000,08083 €80,83 €
5.0000,06694 €334,70 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €