


ICL470D25MIC | |
|---|---|
DigiKey Part Number | 283-ICL470D25MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL470D25MIC |
Description | ICL 4.7 OHM 20% 11.5A 28MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 11.5 A 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 11.5 A | |
Diameter | 1.102" (28.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,57220 € | 157,22 € |
| Unit Price without VAT: | 1,57220 € |
|---|---|
| Unit Price with VAT: | 1,87092 € |

