


ICL470D13MIC | |
|---|---|
DigiKey Part Number | 283-ICL470D13MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL470D13MIC |
Description | ICL 4.7 OHM 20% 4.5A 13MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 4.5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.5 A | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27600 € | 1,38 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,19460 € | 19,46 € |
| 250 | 0,17496 € | 43,74 € |
| 500 | 0,16140 € | 80,70 € |
| 1.000 | 0,14885 € | 148,85 € |
| 5.000 | 0,12318 € | 615,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

