


ICL400D18MIC | |
|---|---|
DigiKey Part Number | 283-ICL400D18MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL400D18MIC |
Description | ICL 4 OHM 20% 8.5A 19MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 8.5 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8.5 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,62720 € | 125,44 € |
| Unit Price without VAT: | 0,62720 € |
|---|---|
| Unit Price with VAT: | 0,74637 € |

