


ICL400D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL400D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL400D11MIB |
Description | ICL 4 OHM 20% 4.5A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 4.5 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.5 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10554 € | 105,54 € |
| Unit Price without VAT: | 0,10554 € |
|---|---|
| Unit Price with VAT: | 0,12559 € |

