


ICL301D13MIC | |
|---|---|
DigiKey Part Number | 283-ICL301D13MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL301D13MIC |
Description | ICL 30 OHM 20% 2.5A 13MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±20% 2.5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,21180 € | 21,18 € |
| 250 | 0,19048 € | 47,62 € |
| 500 | 0,17570 € | 87,85 € |
| 1.000 | 0,16203 € | 162,03 € |
| 5.000 | 0,13407 € | 670,35 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

