


ICL301D07MIB | |
|---|---|
DigiKey Part Number | 283-ICL301D07MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL301D07MIB |
Description | ICL 30 OHM 20% 1A 8.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±20% 1 A 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10770 € | 10,77 € |
| 250 | 0,09680 € | 24,20 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,08239 € | 82,39 € |
| 5.000 | 0,06823 € | 341,15 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

