


ICL300D18MIC | |
|---|---|
DigiKey Part Number | 283-ICL300D18MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL300D18MIC |
Description | ICL 3 OHM 20% 9A 19MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 9 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 9 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75200 € | 3,76 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,53140 € | 53,14 € |
| 300 | 0,46760 € | 140,28 € |
| 500 | 0,44050 € | 220,25 € |
| 1.000 | 0,40608 € | 406,08 € |
| 5.000 | 0,33554 € | 1.677,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

