


ICL251D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL251D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL251D11MIB |
Description | ICL 25 OHM 20% 2A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 2 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,14010 € | 14,01 € |
| 250 | 0,12596 € | 31,49 € |
| 500 | 0,11622 € | 58,11 € |
| 1.000 | 0,10719 € | 107,19 € |
| 5.000 | 0,08874 € | 443,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

