


ICL250D20MIC | |
|---|---|
DigiKey Part Number | 283-ICL250D20MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL250D20MIC |
Description | ICL 2.5 OHM 20% 11.5A 23MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 11.5 A 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 11.5 A | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 5 | 1,32200 € | 6,61 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 1,01200 € | 50,60 € |
| 100 | 0,93370 € | 93,37 € |
| 300 | 0,82130 € | 246,39 € |
| 500 | 0,77356 € | 386,78 € |
| 1.000 | 0,71290 € | 712,90 € |
| 5.000 | 0,58846 € | 2.942,30 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

