Inrush Current Limiter 2.5 Ohms ±20% 10 A 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 2.5 Ohms ±20% 10 A 0.748" (19.00mm)
Power NTCs for Inrush Current Limiting

ICL250D18MIC

DigiKey Part Number
283-ICL250D18MIC-ND
Manufacturer
Manufacturer Product Number
ICL250D18MIC
Description
ICL 2.5 OHM 20% 10A 19MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 10 A 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
10 A
Diameter
0.748" (19.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,91000 €4,55 €
100,84000 €8,40 €
500,69680 €34,84 €
1000,64290 €64,29 €
3000,56567 €169,70 €
5000,53284 €266,42 €
1.0000,49116 €491,16 €
5.0000,40569 €2.028,45 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €