


ICL250D15MIC | |
|---|---|
DigiKey Part Number | 283-ICL250D15MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL250D15MIC |
Description | ICL 2.5 OHM 20% 7.5A 16MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 7.5 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7.5 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,38060 € | 19,03 € |
| 100 | 0,35100 € | 35,10 € |
| 250 | 0,31560 € | 78,90 € |
| 500 | 0,29110 € | 145,55 € |
| 1.000 | 0,26841 € | 268,41 € |
| 5.000 | 0,22193 € | 1.109,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

