Inrush Current Limiter 20 Ohms ±20% 4.5 A 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 20 Ohms ±20% 4.5 A 0.748" (19.00mm)
Power NTCs for Inrush Current Limiting

ICL201D18MIC

DigiKey Part Number
283-ICL201D18MIC-ND
Manufacturer
Manufacturer Product Number
ICL201D18MIC
Description
ICL 20 OHM 20% 4.5A 19MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 4.5 A 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
4.5 A
Diameter
0.748" (19.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
50,92000 €4,60 €
100,85000 €8,50 €
500,70560 €35,28 €
1000,65100 €65,10 €
3000,57280 €171,84 €
5000,53954 €269,77 €
1.0000,49734 €497,34 €
5.0000,41080 €2.054,00 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €