


ICL200D18MIC | |
|---|---|
DigiKey Part Number | 283-ICL200D18MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL200D18MIC |
Description | ICL 2 OHM 20% 11A 19MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±20% 11 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 11 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,92000 € | 4,60 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,65100 € | 65,10 € |
| 300 | 0,57280 € | 171,84 € |
| 500 | 0,53954 € | 269,77 € |
| 1.000 | 0,49734 € | 497,34 € |
| 5.000 | 0,41080 € | 2.054,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

