Inrush Current Limiter 15 Ohms ±20% 4 A 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 15 Ohms ±20% 4 A 0.630" (16.00mm)
Power NTCs for Inrush Current Limiting

ICL151D15MIC

DigiKey Part Number
283-ICL151D15MIC-ND
Manufacturer
Manufacturer Product Number
ICL151D15MIC
Description
ICL 15 OHM 20% 4A 16MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 4 A 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
Diameter
0.630" (16.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,49800 €2,49 €
100,45900 €4,59 €
500,38060 €19,03 €
1000,35100 €35,10 €
2500,31560 €78,90 €
5000,29110 €145,55 €
1.0000,26841 €268,41 €
5.0000,22193 €1.109,65 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €