


ICL151D13MIC | |
|---|---|
DigiKey Part Number | 283-ICL151D13MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL151D13MIC |
Description | ICL 15 OHM 20% 3A 13MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 3 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,16804 € | 42,01 € |
| 500 | 0,15500 € | 77,50 € |
| 1.000 | 0,14295 € | 142,95 € |
| 5.000 | 0,11830 € | 591,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

