Inrush Current Limiter 15 Ohms ±20% 2.5 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 15 Ohms ±20% 2.5 A 0.374" (9.50mm)
Power NTCs for Inrush Current Limiting

ICL151D09MIB

DigiKey Part Number
283-ICL151D09MIB-ND
Manufacturer
Manufacturer Product Number
ICL151D09MIB
Description
ICL 15 OHM 20% 2.5A 9.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 2.5 A 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
2.5 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.793
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
50,15400 €0,77 €
100,14000 €1,40 €
500,11660 €5,83 €
1000,10770 €10,77 €
2500,09680 €24,20 €
5000,08932 €44,66 €
1.0000,08239 €82,39 €
5.0000,06823 €341,15 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €