


ICL150D25MIC | |
|---|---|
DigiKey Part Number | 283-ICL150D25MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL150D25MIC |
Description | ICL 1.5 OHM 20% 17A 28MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 Ohms ±20% 17 A 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 17 A | |
Diameter | 1.102" (28.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,10600 € | 10,53 € |
| 10 | 1,94400 € | 19,44 € |
| 50 | 1,61280 € | 80,64 € |
| 100 | 1,48770 € | 148,77 € |
| 250 | 1,33664 € | 334,16 € |
| 500 | 1,23208 € | 616,04 € |
| 1.000 | 1,13513 € | 1.135,13 € |
| 5.000 | 0,93613 € | 4.680,65 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

