


ICL150D20MIC | |
|---|---|
DigiKey Part Number | 283-ICL150D20MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL150D20MIC |
Description | ICL 1.5 OHM 20% 14A 23MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 Ohms ±20% 14 A 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 14 A | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,34000 € | 6,70 € |
| 10 | 1,23500 € | 12,35 € |
| 50 | 1,02480 € | 51,24 € |
| 100 | 0,94550 € | 94,55 € |
| 300 | 0,83167 € | 249,50 € |
| 500 | 0,78330 € | 391,65 € |
| 1.000 | 0,72188 € | 721,88 € |
| 5.000 | 0,59587 € | 2.979,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

