


ICL150D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL150D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL150D11MIB |
Description | ICL 1.5 OHM 20% 6A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 Ohms ±20% 6 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15570 € | 15,57 € |
| 250 | 0,14000 € | 35,00 € |
| 500 | 0,12916 € | 64,58 € |
| 1.000 | 0,11912 € | 119,12 € |
| 5.000 | 0,09860 € | 493,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

