


ICL150D09MIB | |
|---|---|
DigiKey Part Number | 283-ICL150D09MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL150D09MIB |
Description | ICL 1.5 OHM 20% 9.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 Ohms ±20% 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±20% | |
Diameter | 0.374" (9.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,11136 € | 27,84 € |
| 500 | 0,10276 € | 51,38 € |
| 1.000 | 0,09479 € | 94,79 € |
| 5.000 | 0,07848 € | 392,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

