Inrush Current Limiter 13 Ohms ±20% 3 A 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 13 Ohms ±20% 3 A 0.472" (12.00mm)
Power NTCs for Inrush Current Limiting

ICL131D11MIB

DigiKey Part Number
283-ICL131D11MIB-ND
Manufacturer
Manufacturer Product Number
ICL131D11MIB
Description
ICL 13 OHM 20% 3A 12MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 13 Ohms ±20% 3 A 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
R @ 25°C
13 Ohms
Manufacturer
Eaton - Electronics Division
Tolerance
±20%
Series
Current - Steady State Max
3 A
Packaging
Bulk
Diameter
0.472" (12.00mm)
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,11183 €111,83 €
Unit Price without VAT:0,11183 €
Unit Price with VAT:0,13308 €