


ICL130D15MIC | |
|---|---|
DigiKey Part Number | 283-ICL130D15MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL130D15MIC |
Description | ICL 1.3 OHM 20% 9A 16MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.3 Ohms ±20% 9 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 9 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,32380 € | 32,38 € |
| 250 | 0,29104 € | 72,76 € |
| 500 | 0,26846 € | 134,23 € |
| 1.000 | 0,24754 € | 247,54 € |
| 5.000 | 0,20470 € | 1.023,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

