Inrush Current Limiter 12 Ohms ±20% 9 A 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 12 Ohms ±20% 9 A 1.339" (34.00mm)
Power NTCs for Inrush Current Limiting

ICL121D30MIC

DigiKey Part Number
283-ICL121D30MIC-ND
Manufacturer
Manufacturer Product Number
ICL121D30MIC
Description
ICL 12 OHM 20% 9A 34MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 12 Ohms ±20% 9 A 1.339" (34.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
12 Ohms
Tolerance
±20%
Current - Steady State Max
9 A
Diameter
1.339" (34.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,96600 €196,60 €
Unit Price without VAT:1,96600 €
Unit Price with VAT:2,33954 €