


ICL101D25MIC | |
|---|---|
DigiKey Part Number | 283-ICL101D25MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL101D25MIC |
Description | ICL 10 OHM 20% 8.5A 28MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 8.5 A 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8.5 A | |
Diameter | 1.102" (28.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,13200 € | 10,66 € |
| 10 | 1,96800 € | 19,68 € |
| 50 | 1,63300 € | 81,65 € |
| 100 | 1,50650 € | 150,65 € |
| 250 | 1,35348 € | 338,37 € |
| 500 | 1,24760 € | 623,80 € |
| 1.000 | 1,14943 € | 1.149,43 € |
| 5.000 | 0,94792 € | 4.739,60 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

