


ICL101D13MIC | |
|---|---|
DigiKey Part Number | 283-ICL101D13MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL101D13MIC |
Description | ICL 10 OHM 20% 4A 13MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 4 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,20220 € | 20,22 € |
| 250 | 0,18188 € | 45,47 € |
| 500 | 0,16776 € | 83,88 € |
| 1.000 | 0,15473 € | 154,73 € |
| 5.000 | 0,12803 € | 640,15 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

