


ICL070D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL070D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL070D11MIB |
Description | ICL 700 MOHM 20% 6A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 700 mOhms ±20% 6 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 700 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12587 € | 125,87 € |
| Unit Price without VAT: | 0,12587 € |
|---|---|
| Unit Price with VAT: | 0,14979 € |

