


HVI-HH-R | |
|---|---|
DigiKey Part Number | 283-HVI-HH-R-ND |
Manufacturer | |
Manufacturer Product Number | HVI-HH-R |
Description | FUSEHOLDER IP54 600V Q.C. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,17000 € | 55,17 € |
| 5 | 45,76400 € | 228,82 € |
| 10 | 42,21200 € | 422,12 € |
| 50 | 34,94200 € | 1.747,10 € |
| 100 | 32,18420 € | 3.218,42 € |
| 250 | 28,84108 € | 7.210,27 € |
| Unit Price without VAT: | 55,17000 € |
|---|---|
| Unit Price with VAT: | 65,65230 € |

